
MMBZ5245BQ-7-F | |
|---|---|
DigiKey Part Number | 31-MMBZ5245BQ-7-FTR-ND - Tape & Reel (TR) 31-MMBZ5245BQ-7-FCT-ND - Cut Tape (CT) 31-MMBZ5245BQ-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5245BQ-7-F |
Description | DIODE ZENER 15V 350MW SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 350 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MMBZ5245BQ-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 16 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 11 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 Kč | 2,29 Kč |
| 10 | 1,64600 Kč | 16,46 Kč |
| 100 | 0,77070 Kč | 77,07 Kč |
| 500 | 0,76030 Kč | 380,15 Kč |
| 1 000 | 0,74988 Kč | 749,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,54158 Kč | 1 624,74 Kč |
| 6 000 | 0,52075 Kč | 3 124,50 Kč |
| 9 000 | 0,45826 Kč | 4 124,34 Kč |
| 15 000 | 0,44657 Kč | 6 698,55 Kč |
| 21 000 | 0,41143 Kč | 8 640,03 Kč |
| 30 000 | 0,38189 Kč | 11 456,70 Kč |
| Unit Price without VAT: | 2,29000 Kč |
|---|---|
| Unit Price with VAT: | 2,77090 Kč |

