
MMBZ5242B-7-F | |
|---|---|
DigiKey Part Number | MMBZ5242B-FDITR-ND - Tape & Reel (TR) MMBZ5242B-FDICT-ND - Cut Tape (CT) MMBZ5242B-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5242B-7-F |
Description | DIODE ZENER 12V 350MW SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 350 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 9.1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23-3 |
Power - Max 350 mW | Base Product Number |
Impedance (Max) (Zzt) 30 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C12 TR PBFREE | Central Semiconductor Corp | 11 004 | 1514-BZX84C12TRPBFREECT-ND | 13,97000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 Kč | 3,75 Kč |
| 10 | 2,31500 Kč | 23,15 Kč |
| 100 | 1,42230 Kč | 142,23 Kč |
| 500 | 1,03318 Kč | 516,59 Kč |
| 1 000 | 0,90659 Kč | 906,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,74503 Kč | 2 235,09 Kč |
| 6 000 | 0,66324 Kč | 3 979,44 Kč |
| 9 000 | 0,62149 Kč | 5 593,41 Kč |
| 15 000 | 0,57453 Kč | 8 617,95 Kč |
| 21 000 | 0,54669 Kč | 11 480,49 Kč |
| 30 000 | 0,51961 Kč | 15 588,30 Kč |
| Unit Price without VAT: | 3,75000 Kč |
|---|---|
| Unit Price with VAT: | 4,53750 Kč |





