
MMBZ5240B-7-F | |
|---|---|
DigiKey Part Number | MMBZ5240B-FDITR-ND - Tape & Reel (TR) MMBZ5240B-FDICT-ND - Cut Tape (CT) MMBZ5240B-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5240B-7-F |
Description | DIODE ZENER 10V 350MW SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 350 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 3 µA @ 8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23-3 |
Power - Max 350 mW | Base Product Number |
Impedance (Max) (Zzt) 17 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C10 TR PBFREE | Central Semiconductor Corp | 2 990 | 1514-BZX84C10TRPBFREECT-ND | 14,18000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 Kč | 3,75 Kč |
| 10 | 2,25200 Kč | 22,52 Kč |
| 100 | 1,38270 Kč | 138,27 Kč |
| 500 | 1,00398 Kč | 501,99 Kč |
| 1 000 | 0,88052 Kč | 880,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,72306 Kč | 2 169,18 Kč |
| 6 000 | 0,64339 Kč | 3 860,34 Kč |
| 9 000 | 0,60275 Kč | 5 424,75 Kč |
| 15 000 | 0,55698 Kč | 8 354,70 Kč |
| 21 000 | 0,52985 Kč | 11 126,85 Kč |
| 30 000 | 0,50346 Kč | 15 103,80 Kč |
| Unit Price without VAT: | 3,75000 Kč |
|---|---|
| Unit Price with VAT: | 4,53750 Kč |

