Zener Diode 7.5 V 200 mW ±5% Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ5236BW-7-F

DigiKey Part Number
31-MMBZ5236BW-7-FTR-ND - Tape & Reel (TR)
31-MMBZ5236BW-7-FCT-ND - Cut Tape (CT)
31-MMBZ5236BW-7-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBZ5236BW-7-F
Description
DIODE ZENER 7.5V 200MW SOT323
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 7.5 V 200 mW ±5% Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
6 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 6 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 440
Stock Options
Factory Stock: 180 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,88000 Kč5,88 Kč
103,59100 Kč35,91 Kč
1002,24050 Kč224,05 Kč
5001,64540 Kč822,70 Kč
1 0001,45285 Kč1 452,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,20732 Kč3 621,96 Kč
6 0001,08325 Kč6 499,50 Kč
9 0001,01999 Kč9 179,91 Kč
15 0000,94882 Kč14 232,30 Kč
21 0000,90663 Kč19 039,23 Kč
30 0000,86562 Kč25 968,60 Kč
Manufacturers Standard Package
Unit Price without VAT:5,88000 Kč
Unit Price with VAT:7,11480 Kč