
MMBZ5235BT-7-F | |
|---|---|
DigiKey Part Number | MMBZ5235BT-7-FDITR-ND - Tape & Reel (TR) MMBZ5235BT-7-FDICT-ND - Cut Tape (CT) MMBZ5235BT-7-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5235BT-7-F |
Description | DIODE ZENER 6.8V 150MW SOT523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 150 mW ±5% Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 5 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,92692 Kč | 5 780,76 Kč |
| 6 000 | 1,74619 Kč | 10 477,14 Kč |
| 9 000 | 1,65406 Kč | 14 886,54 Kč |
| 15 000 | 1,55051 Kč | 23 257,65 Kč |
| 21 000 | 1,48916 Kč | 31 272,36 Kč |
| 30 000 | 1,42952 Kč | 42 885,60 Kč |
| 75 000 | 1,31238 Kč | 98 428,50 Kč |
| Unit Price without VAT: | 1,92692 Kč |
|---|---|
| Unit Price with VAT: | 2,33157 Kč |

