
MMBZ5235BQ-7-F | |
|---|---|
DigiKey Part Number | 31-MMBZ5235BQ-7-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ5235BQ-7-F |
Description | DIODE ZENER 6.8V 350MW SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 350 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 5 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,67761 Kč | 2 032,83 Kč |
| 6 000 | 0,60334 Kč | 3 620,04 Kč |
| 9 000 | 0,56538 Kč | 5 088,42 Kč |
| 15 000 | 0,52270 Kč | 7 840,50 Kč |
| 21 000 | 0,49740 Kč | 10 445,40 Kč |
| 30 000 | 0,47278 Kč | 14 183,40 Kč |
| 75 000 | 0,41871 Kč | 31 403,25 Kč |
| 150 000 | 0,38529 Kč | 57 793,50 Kč |
| 300 000 | 0,35717 Kč | 107 151,00 Kč |
| Unit Price without VAT: | 0,67761 Kč |
|---|---|
| Unit Price with VAT: | 0,81991 Kč |

