SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ5232BW-7-F

DigiKey Part Number
31-MMBZ5232BW-7-FTR-ND - Tape & Reel (TR)
31-MMBZ5232BW-7-FCT-ND - Cut Tape (CT)
31-MMBZ5232BW-7-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBZ5232BW-7-F
Description
DIODE ZENER 5.6V 200MW SOT323
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 200 mW ±5% Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
11 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 3 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 011
Factory Stock: 144 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,42000 Kč4,42 Kč
103,03100 Kč30,31 Kč
1001,45250 Kč145,25 Kč
5001,43140 Kč715,70 Kč
1 0001,41035 Kč1 410,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,98935 Kč2 968,05 Kč
6 0000,94725 Kč5 683,50 Kč
9 0000,82886 Kč7 459,74 Kč
Manufacturers Standard Package
Unit Price without VAT:4,42000 Kč
Unit Price with VAT:5,34820 Kč