
MMBZ5231BTS-7-F | |
---|---|
DigiKey Part Number | 31-MMBZ5231BTS-7-FTR-ND - Tape & Reel (TR) 31-MMBZ5231BTS-7-FCT-ND - Cut Tape (CT) 31-MMBZ5231BTS-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5231BTS-7-F |
Description | DIODE ZENER ARRAY 5.1V SOT-363 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 3 Independent 5.1 V 200 mW ±5% SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | MMBZ5231BTS-7-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 3 Independent | |
Voltage - Zener (Nom) (Vz) | 5.1 V | |
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 17 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 10,42000 Kč | 10,42 Kč |
10 | 6,81100 Kč | 68,11 Kč |
100 | 4,47850 Kč | 447,85 Kč |
500 | 3,75606 Kč | 1 878,03 Kč |
1 000 | 3,36821 Kč | 3 368,21 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 2,43711 Kč | 7 311,33 Kč |
6 000 | 2,30172 Kč | 13 810,32 Kč |
9 000 | 2,16632 Kč | 19 496,88 Kč |
15 000 | 2,12466 Kč | 31 869,90 Kč |
21 000 | 2,08301 Kč | 43 743,21 Kč |
30 000 | 2,05176 Kč | 61 552,80 Kč |
Unit Price without VAT: | 10,42000 Kč |
---|---|
Unit Price with VAT: | 12,60820 Kč |