
MMBZ5229B-7-F | |
---|---|
DigiKey Part Number | MMBZ5229B-FDITR-ND - Tape & Reel (TR) MMBZ5229B-FDICT-ND - Cut Tape (CT) MMBZ5229B-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5229B-7-F |
Description | DIODE ZENER 4.3V 350MW SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 350 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MMBZ5229B-7-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 22 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,08000 Kč | 2,08 Kč |
10 | 1,29100 Kč | 12,91 Kč |
100 | 0,60410 Kč | 60,41 Kč |
500 | 0,59366 Kč | 296,83 Kč |
1 000 | 0,58324 Kč | 583,24 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,41660 Kč | 1 249,80 Kč |
6 000 | 0,41070 Kč | 2 464,20 Kč |
9 000 | 0,40827 Kč | 3 674,43 Kč |
15 000 | 0,34367 Kč | 5 155,05 Kč |
21 000 | 0,31518 Kč | 6 618,78 Kč |
30 000 | 0,29122 Kč | 8 736,60 Kč |
Unit Price without VAT: | 2,08000 Kč |
---|---|
Unit Price with VAT: | 2,51680 Kč |