
MMBZ5228BW-7-F | |
|---|---|
DigiKey Part Number | 31-MMBZ5228BW-7-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ5228BW-7-F |
Description | DIODE ZENER 3.9V 200MW SOT323 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 200 mW ±5% Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 23 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,24195 Kč | 3 725,85 Kč |
| 6 000 | 1,20427 Kč | 7 225,62 Kč |
| 9 000 | 0,94725 Kč | 8 525,25 Kč |
| 15 000 | 0,84200 Kč | 12 630,00 Kč |
| 21 000 | 0,82885 Kč | 17 405,85 Kč |
| Unit Price without VAT: | 1,24195 Kč |
|---|---|
| Unit Price with VAT: | 1,50276 Kč |

