
MMBZ5227BT-7-F | |
|---|---|
DigiKey Part Number | MMBZ5227BT-7-FDITR-ND - Tape & Reel (TR) MMBZ5227BT-7-FDICT-ND - Cut Tape (CT) MMBZ5227BT-7-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5227BT-7-F |
Description | DIODE ZENER 3.6V 150MW SOT523 |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 150 mW ±5% Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 24 Ohms | |
Current - Reverse Leakage @ Vr | 15 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 4,30500 Kč | 43,05 Kč |
| 100 | 1,93180 Kč | 193,18 Kč |
| 500 | 1,86882 Kč | 934,41 Kč |
| 1 000 | 1,80583 Kč | 1 805,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,11289 Kč | 3 338,67 Kč |
| 6 000 | 1,10324 Kč | 6 619,44 Kč |
| 9 000 | 0,99645 Kč | 8 968,05 Kč |
| 15 000 | 0,96591 Kč | 14 488,65 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |

