
MMBZ5223B-7-F | |
|---|---|
DigiKey Part Number | MMBZ5223B-FDITR-ND - Tape & Reel (TR) MMBZ5223B-FDICT-ND - Cut Tape (CT) MMBZ5223B-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5223B-7-F |
Description | DIODE ZENER 2.7V 350MW SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 350 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MMBZ5223B-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 75 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 1,36800 Kč | 13,68 Kč |
| 100 | 0,65260 Kč | 65,26 Kč |
| 500 | 0,64202 Kč | 321,01 Kč |
| 1 000 | 0,63150 Kč | 631,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,48415 Kč | 1 452,45 Kč |
| 6 000 | 0,44205 Kč | 2 652,30 Kč |
| 9 000 | 0,43389 Kč | 3 905,01 Kč |
| 15 000 | 0,41191 Kč | 6 178,65 Kč |
| 21 000 | 0,36360 Kč | 7 635,60 Kč |
| 150 000 | 0,30861 Kč | 46 291,50 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |



