38V Clamp 1A Ipp Tvs Diode Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ27VCL-7-F

DigiKey Part Number
MMBZ27VCL-FDITR-ND - Tape & Reel (TR)
MMBZ27VCL-FDICT-ND - Cut Tape (CT)
MMBZ27VCL-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBZ27VCL-7-F
Description
TVS DIODE 22VWM 38VC SOT23-3
Customer Reference
Detailed Description
38V Clamp 1A Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
1A
Mfr
Power - Peak Pulse
40W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Last Time Buy
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Unidirectional Channels
2
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
22V
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Breakdown (Min)
25.65V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
38V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMBZ27VCLA-7Diodes Incorporated031-MMBZ27VCLA-7TR-ND1,03499 KčMFR Recommended
MMBZ27VCLT1Gonsemi715MMBZ27VCLT1GOSCT-ND4,20000 KčDirect
SZMMBZ27VCLT1Gonsemi22 516SZMMBZ27VCLT1GOSCT-ND5,04000 KčDirect
MMBZ27VCL,215Nexperia USA Inc.2611727-1685-1-ND5,88000 KčSimilar
MMBZ27VCL,235Nexperia USA Inc.0MMBZ27VCL,235-ND0,86144 KčSimilar
In-Stock: 714 375
Check for Additional Incoming Stock
Last Time Buy Date: 26.07.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,93000 Kč6,93 Kč
104,20000 Kč42,00 Kč
1002,62270 Kč262,27 Kč
5001,93560 Kč967,80 Kč
1 0001,71281 Kč1 712,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,42933 Kč4 287,99 Kč
6 0001,28616 Kč7 716,96 Kč
9 0001,21312 Kč10 918,08 Kč
15 0001,13102 Kč16 965,30 Kč
21 0001,08237 Kč22 729,77 Kč
30 0001,03507 Kč31 052,10 Kč
Manufacturers Standard Package
Unit Price without VAT:6,93000 Kč
Unit Price with VAT:8,38530 Kč