
MMBTA92Q-7-F | |
|---|---|
DigiKey Part Number | 31-MMBTA92Q-7-FTR-ND - Tape & Reel (TR) 31-MMBTA92Q-7-FCT-ND - Cut Tape (CT) 31-MMBTA92Q-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBTA92Q-7-F |
Description | TRANS PNP 300V 0.5A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 300 V 500 mA 50MHz 300 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 300 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 2mA, 20mA | |
Current - Collector Cutoff (Max) | 250nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 10mA, 10V | |
Power - Max | 300 mW | |
Frequency - Transition | 50MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 3,65400 Kč | 36,54 Kč |
| 100 | 2,27200 Kč | 227,20 Kč |
| 500 | 1,67018 Kč | 835,09 Kč |
| 1 000 | 1,47532 Kč | 1 475,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,22698 Kč | 3 680,94 Kč |
| 6 000 | 1,10156 Kč | 6 609,36 Kč |
| 9 000 | 1,03756 Kč | 9 338,04 Kč |
| 15 000 | 0,96560 Kč | 14 484,00 Kč |
| 21 000 | 0,92297 Kč | 19 382,37 Kč |
| 30 000 | 0,88151 Kč | 26 445,30 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |


