
MMBTA14-7-F | |
|---|---|
DigiKey Part Number | MMBTA14-FDITR-ND - Tape & Reel (TR) MMBTA14-FDICT-ND - Cut Tape (CT) MMBTA14-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBTA14-7-F |
Description | TRANS NPN DARL 30V 0.3A SOT-23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 30 V 300 mA 125MHz 300 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MMBTA14-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 300 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 1.5V @ 100µA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20000 @ 100mA, 5V | |
Power - Max | 300 mW | |
Frequency - Transition | 125MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,21000 Kč | 4,21 Kč |
| 10 | 2,56800 Kč | 25,68 Kč |
| 100 | 1,59350 Kč | 159,35 Kč |
| 500 | 1,16196 Kč | 580,98 Kč |
| 1 000 | 1,02198 Kč | 1 021,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,84347 Kč | 2 530,41 Kč |
| 6 000 | 0,75324 Kč | 4 519,44 Kč |
| 9 000 | 0,70719 Kč | 6 364,71 Kč |
| 15 000 | 0,65538 Kč | 9 830,70 Kč |
| 21 000 | 0,62467 Kč | 13 118,07 Kč |
| 30 000 | 0,59481 Kč | 17 844,30 Kč |
| 75 000 | 0,52921 Kč | 39 690,75 Kč |
| 150 000 | 0,48867 Kč | 73 300,50 Kč |
| 300 000 | 0,45458 Kč | 136 374,00 Kč |
| Unit Price without VAT: | 4,21000 Kč |
|---|---|
| Unit Price with VAT: | 5,09410 Kč |

