
MMBTA14-7-F | |
|---|---|
DigiKey Part Number | MMBTA14-FDITR-ND - Tape & Reel (TR) MMBTA14-FDICT-ND - Cut Tape (CT) MMBTA14-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBTA14-7-F |
Description | TRANS NPN DARL 30V 0.3A SOT-23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 30 V 300 mA 125MHz 300 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MMBTA14-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 300 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 1.5V @ 100µA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20000 @ 100mA, 5V | |
Power - Max | 300 mW | |
Frequency - Transition | 125MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 Kč | 4,17 Kč |
| 10 | 2,54100 Kč | 25,41 Kč |
| 100 | 1,57680 Kč | 157,68 Kč |
| 500 | 1,14982 Kč | 574,91 Kč |
| 1 000 | 1,01130 Kč | 1 011,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,83466 Kč | 2 503,98 Kč |
| 6 000 | 0,74537 Kč | 4 472,22 Kč |
| 9 000 | 0,69980 Kč | 6 298,20 Kč |
| 15 000 | 0,64854 Kč | 9 728,10 Kč |
| 21 000 | 0,61815 Kč | 12 981,15 Kč |
| 30 000 | 0,58859 Kč | 17 657,70 Kč |
| 75 000 | 0,52368 Kč | 39 276,00 Kč |
| 150 000 | 0,48356 Kč | 72 534,00 Kč |
| 300 000 | 0,44983 Kč | 134 949,00 Kč |
| Unit Price without VAT: | 4,17000 Kč |
|---|---|
| Unit Price with VAT: | 5,04570 Kč |



