
MMBT3906FZ-7B | |
|---|---|
DigiKey Part Number | 31-MMBT3906FZ-7BTR-ND - Tape & Reel (TR) 31-MMBT3906FZ-7BCT-ND - Cut Tape (CT) 31-MMBT3906FZ-7BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT3906FZ-7B |
Description | TRANS PNP 40V 0.2A X2-DFN0606-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 200 mA 280MHz 435 mW Surface Mount X2-DFN0606-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 435 mW | |
Frequency - Transition | 280MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 3-XFDFN | |
Supplier Device Package | X2-DFN0606-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 9,32300 Kč | 93,23 Kč |
| 100 | 5,98230 Kč | 598,23 Kč |
| 500 | 4,53934 Kč | 2 269,67 Kč |
| 1 000 | 4,07361 Kč | 4 073,61 Kč |
| 2 000 | 3,68148 Kč | 7 362,96 Kč |
| 5 000 | 3,25675 Kč | 16 283,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,99411 Kč | 29 941,10 Kč |
| 20 000 | 2,77327 Kč | 55 465,40 Kč |
| 30 000 | 2,66079 Kč | 79 823,70 Kč |
| 50 000 | 2,53444 Kč | 126 722,00 Kč |
| 70 000 | 2,45963 Kč | 172 174,10 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |


