X2-DFN0606-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBT3904FZ-7B

DigiKey Part Number
31-MMBT3904FZ-7BTR-ND - Tape & Reel (TR)
31-MMBT3904FZ-7BCT-ND - Cut Tape (CT)
31-MMBT3904FZ-7BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBT3904FZ-7B
Description
TRANS NPN 40V 0.2A X2-DFN0606-3
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 435 mW Surface Mount X2-DFN0606-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
200 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 10V
Power - Max
435 mW
Frequency - Transition
300MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
3-XFDFN
Supplier Device Package
X2-DFN0606-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 803
Factory Stock: 100 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,31000 Kč14,31 Kč
108,82000 Kč88,20 Kč
1005,65820 Kč565,82 Kč
5004,29294 Kč2 146,47 Kč
1 0003,85257 Kč3 852,57 Kč
2 0003,48167 Kč6 963,34 Kč
5 0003,07999 Kč15 399,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0002,83163 Kč28 316,30 Kč
20 0002,62278 Kč52 455,60 Kč
30 0002,51640 Kč75 492,00 Kč
50 0002,44706 Kč122 353,00 Kč
Manufacturers Standard Package
Unit Price without VAT:14,31000 Kč
Unit Price with VAT:17,31510 Kč