SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBF170Q-7-F

DigiKey Part Number
MMBF170Q-7-FDITR-ND - Tape & Reel (TR)
MMBF170Q-7-FDICT-ND - Cut Tape (CT)
MMBF170Q-7-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBF170Q-7-F
Description
MOSFET N-CH 60V 500MA SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 500mA (Ta) 300mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MMBF170Q-7-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
5Ohm @ 200mA, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
40 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
300mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 537
Factory Stock: 66 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,74000 Kč6,74 Kč
104,12600 Kč41,26 Kč
1002,58700 Kč258,70 Kč
5001,91344 Kč956,72 Kč
1 0001,69495 Kč1 694,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,37421 Kč4 122,63 Kč
6 0001,23795 Kč7 427,70 Kč
9 0001,16846 Kč10 516,14 Kč
15 0001,09033 Kč16 354,95 Kč
21 0001,04404 Kč21 924,84 Kč
30 0000,99903 Kč29 970,90 Kč
75 0000,90024 Kč67 518,00 Kč
150 0000,85779 Kč128 668,50 Kč
Manufacturers Standard Package
Unit Price without VAT:6,74000 Kč
Unit Price with VAT:8,15540 Kč