
MMBD7000HS-7-F | |
|---|---|
DigiKey Part Number | MMBD7000HS-7FDITR-ND - Tape & Reel (TR) MMBD7000HS-7FDICT-ND - Cut Tape (CT) MMBD7000HS-7FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBD7000HS-7-F |
Description | DIODE ARR GP 100V 300MA SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 100 V 300mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Diodes Incorporated | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 3 µA @ 100 V |
Part Status Active | Operating Temperature - Junction -65°C ~ 150°C |
Diode Configuration 1 Pair Series Connection | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 300mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 2,79300 Kč | 27,93 Kč |
| 100 | 1,73020 Kč | 173,02 Kč |
| 500 | 1,26282 Kč | 631,41 Kč |
| 1 000 | 1,11100 Kč | 1 111,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,91705 Kč | 2 751,15 Kč |
| 6 000 | 0,81910 Kč | 4 914,60 Kč |
| 9 000 | 0,76909 Kč | 6 921,81 Kč |
| 15 000 | 0,71283 Kč | 10 692,45 Kč |
| 21 000 | 0,67948 Kč | 14 269,08 Kč |
| 30 000 | 0,64705 Kč | 19 411,50 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |










