
MMBD4448W-7-F | |
|---|---|
DigiKey Part Number | 31-MMBD4448W-7-FTR-ND - Tape & Reel (TR) 31-MMBD4448W-7-FCT-ND - Cut Tape (CT) 31-MMBD4448W-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBD4448W-7-F |
Description | DIODE STANDARD 75V 250MA SOT233 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 250mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MMBD4448W-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 75 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 Kč | 2,53 Kč |
| 10 | 1,78900 Kč | 17,89 Kč |
| 100 | 1,52400 Kč | 152,40 Kč |
| 500 | 1,11018 Kč | 555,09 Kč |
| 1 000 | 0,97567 Kč | 975,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,55277 Kč | 1 658,31 Kč |
| 6 000 | 0,52625 Kč | 3 157,50 Kč |
| 9 000 | 0,51657 Kč | 4 649,13 Kč |
| 15 000 | 0,51314 Kč | 7 697,10 Kč |
| 21 000 | 0,51108 Kč | 10 732,68 Kč |
| 30 000 | 0,50907 Kč | 15 272,10 Kč |
| 75 000 | 0,48763 Kč | 36 572,25 Kč |
| 150 000 | 0,46671 Kč | 70 006,50 Kč |
| 300 000 | 0,41813 Kč | 125 439,00 Kč |
| Unit Price without VAT: | 2,53000 Kč |
|---|---|
| Unit Price with VAT: | 3,06130 Kč |

