
MMBD4448HAQW-7-F | |
|---|---|
DigiKey Part Number | MMBD4448HAQW-FDITR-ND - Tape & Reel (TR) MMBD4448HAQW-FDICT-ND - Cut Tape (CT) MMBD4448HAQW-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBD4448HAQW-7-F |
Description | DIODE ARRAY GP 80V 250MA SOT-363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Common Anode 80 V 250mA Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Pair Common Anode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 70 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 8,81900 Kč | 88,19 Kč |
| 100 | 5,64430 Kč | 564,43 Kč |
| 500 | 4,27100 Kč | 2 135,50 Kč |
| 1 000 | 3,82773 Kč | 3 827,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,26407 Kč | 9 792,21 Kč |
| 6 000 | 2,97997 Kč | 17 879,82 Kč |
| 9 000 | 2,83517 Kč | 25 516,53 Kč |
| 15 000 | 2,67246 Kč | 40 086,90 Kč |
| 21 000 | 2,57609 Kč | 54 097,89 Kč |
| 30 000 | 2,48243 Kč | 74 472,90 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |



