


MJD350-13 | |
|---|---|
DigiKey Part Number | 31-MJD350-13TR-ND - Tape & Reel (TR) 31-MJD350-13CT-ND - Cut Tape (CT) 31-MJD350-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJD350-13 |
Description | TRANS PNP 300V 0.5A TO-252-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 300 V 500 mA 15 W Surface Mount TO-252-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 300 V | |
Vce Saturation (Max) @ Ib, Ic | - | |
Current - Collector Cutoff (Max) | 100µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 50mA, 10V | |
Power - Max | 15 W | |
Frequency - Transition | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 11,54900 Kč | 115,49 Kč |
| 100 | 7,49000 Kč | 749,00 Kč |
| 500 | 5,74422 Kč | 2 872,11 Kč |
| 1 000 | 5,18105 Kč | 5 181,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,57084 Kč | 11 427,10 Kč |
| 5 000 | 4,19359 Kč | 20 967,95 Kč |
| 7 500 | 4,00132 Kč | 30 009,90 Kč |
| 12 500 | 3,78533 Kč | 47 316,62 Kč |
| 17 500 | 3,65740 Kč | 64 004,50 Kč |
| 25 000 | 3,54341 Kč | 88 585,25 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |



