


MJD31CUQ-13 | |
|---|---|
DigiKey Part Number | 31-MJD31CUQ-13TR-ND - Tape & Reel (TR) 31-MJD31CUQ-13CT-ND - Cut Tape (CT) 31-MJD31CUQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJD31CUQ-13 |
Description | TRANS NPN 100V 3A TO252 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 3 A 3MHz 1.6 W Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 375mA, 3A | |
Current - Collector Cutoff (Max) | 1µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 25 @ 1A, 4V | |
Power - Max | 1.6 W | |
Frequency - Transition | 3MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 (DPAK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,08000 Kč | 22,08 Kč |
| 10 | 13,85200 Kč | 138,52 Kč |
| 100 | 9,06730 Kč | 906,73 Kč |
| 500 | 7,00596 Kč | 3 502,98 Kč |
| 1 000 | 6,34211 Kč | 6 342,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,62285 Kč | 14 057,12 Kč |
| 5 000 | 5,17821 Kč | 25 891,05 Kč |
| 7 500 | 4,95171 Kč | 37 137,83 Kč |
| 12 500 | 4,69720 Kč | 58 715,00 Kč |
| 17 500 | 4,55656 Kč | 79 739,80 Kč |
| Unit Price without VAT: | 22,08000 Kč |
|---|---|
| Unit Price with VAT: | 26,71680 Kč |

