Diode 30 V 2A Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 30 V 2A Surface Mount SOD-123F
SOD123F

MBR230S1F-7

DigiKey Part Number
MBR230S1F-7DITR-ND - Tape & Reel (TR)
MBR230S1F-7DICT-ND - Cut Tape (CT)
MBR230S1F-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBR230S1F-7
Description
DIODE SCHOTTKY 30V 2A SOD123F
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Diode 30 V 2A Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
420 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 30 V
Capacitance @ Vr, F
75pF @ 10V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-123F
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 018
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,87000 Kč9,87 Kč
106,08900 Kč60,89 Kč
1003,84890 Kč384,89 Kč
5002,87504 Kč1 437,52 Kč
1 0002,56029 Kč2 560,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,15915 Kč6 477,45 Kč
6 0001,95687 Kč11 741,22 Kč
9 0001,85377 Kč16 683,93 Kč
15 0001,73785 Kč26 067,75 Kč
21 0001,66919 Kč35 052,99 Kč
30 0001,60245 Kč48 073,50 Kč
Manufacturers Standard Package
Unit Price without VAT:9,87000 Kč
Unit Price with VAT:11,94270 Kč