Diode Array 1 Pair Common Cathode 200 V 10A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR20200CT-G1

DigiKey Part Number
MBR20200CT-G1-ND
Manufacturer
Manufacturer Product Number
MBR20200CT-G1
Description
DIODE ARR SCHOT 200V 10A TO2203
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 200 V 10A Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tube
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io) (per Diode)
10A
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 200 V
Operating Temperature - Junction
-65°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 103
Factory Stock: 5 900
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
126,46000 Kč26,46 Kč
5012,26700 Kč613,35 Kč
10010,87910 Kč1 087,91 Kč
5008,43826 Kč4 219,13 Kč
1 0007,65188 Kč7 651,88 Kč
2 0006,99024 Kč13 980,48 Kč
5 0006,27420 Kč31 371,00 Kč
10 0005,83171 Kč58 317,10 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:26,46000 Kč
Unit Price with VAT:32,01660 Kč