MFR Recommended

MBR0580S1-7-2477 | |
|---|---|
DigiKey Part Number | 31-MBR0580S1-7-2477-ND |
Manufacturer | |
Manufacturer Product Number | MBR0580S1-7-2477 |
Description | DIODE SCHOTTKY 80V 500MA SOD123 |
Customer Reference | |
Detailed Description | Diode 80 V 500mA Surface Mount SOD-123 |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 80 V |
Packaging Bulk | Capacitance @ Vr, F 15pF @ 5V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 80 V | Supplier Device Package SOD-123 |
Current - Average Rectified (Io) 500mA | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 500 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBR0580S1-7 | Diodes Incorporated | 33 556 | MBR0580S1-7DICT-ND | 5,46000 Kč | MFR Recommended |


