
LXS0108ZHEX | |
|---|---|
DigiKey Part Number | 31-LXS0108ZHEXTR-ND - Tape & Reel (TR) 31-LXS0108ZHEXCT-ND - Cut Tape (CT) 31-LXS0108ZHEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LXS0108ZHEX |
Description | IC XLTR VL BIDIR 20-TQFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel 110Mbps 20-TQFN (4.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 8 | |
Voltage - VCCA | 1.2 V ~ 3.6 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull, Tri-State | |
Data Rate | 110Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-TQFN (4.5x3.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,89000 Kč | 17,89 Kč |
| 10 | 12,77500 Kč | 127,75 Kč |
| 25 | 11,51000 Kč | 287,75 Kč |
| 100 | 10,10960 Kč | 1 010,96 Kč |
| 250 | 9,44176 Kč | 2 360,44 Kč |
| 500 | 9,03896 Kč | 4 519,48 Kč |
| 1 000 | 8,98965 Kč | 8 989,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 8,25083 Kč | 28 877,91 Kč |
| 7 000 | 8,05911 Kč | 56 413,77 Kč |
| 10 500 | 7,96311 Kč | 83 612,65 Kč |
| 17 500 | 7,85669 Kč | 137 492,08 Kč |
| 24 500 | 7,79453 Kč | 190 965,98 Kč |
| Unit Price without VAT: | 17,89000 Kč |
|---|---|
| Unit Price with VAT: | 21,64690 Kč |



