
LXB0104QT14-13 | |
|---|---|
DigiKey Part Number | 31-LXB0104QT14-13TR-ND - Tape & Reel (TR) 31-LXB0104QT14-13CT-ND - Cut Tape (CT) 31-LXB0104QT14-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LXB0104QT14-13 |
Description | IC XLTR VL BIDIR 14-TSSOP |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 110Mbps 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 1.2 V ~ 3.6 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Push-Pull, Tri-State | |
Data Rate | 110Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 12,01100 Kč | 120,11 Kč |
| 25 | 10,80960 Kč | 270,24 Kč |
| 100 | 9,48060 Kč | 948,06 Kč |
| 250 | 8,84688 Kč | 2 211,72 Kč |
| 500 | 8,46556 Kč | 4 232,78 Kč |
| 1 000 | 8,39164 Kč | 8 391,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,81974 Kč | 19 549,35 Kč |
| 5 000 | 7,61992 Kč | 38 099,60 Kč |
| 7 500 | 7,51983 Kč | 56 398,72 Kč |
| 12 500 | 7,40898 Kč | 92 612,25 Kč |
| 17 500 | 7,34415 Kč | 128 522,62 Kč |
| 25 000 | 7,28185 Kč | 182 046,25 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |

