
LSF0102HK3-7 | |
|---|---|
DigiKey Part Number | 31-LSF0102HK3-7TR-ND - Tape & Reel (TR) 31-LSF0102HK3-7CT-ND - Cut Tape (CT) 31-LSF0102HK3-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSF0102HK3-7 |
Description | IC XLTR VL BIDIR X2-DFN1410-8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel X2-DFN1410-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 0.65 V ~ 4.5 V | |
Voltage - VCCB | 1.8 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull, Tri-State | |
Data Rate | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN | |
Supplier Device Package | X2-DFN1410-8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,53000 Kč | 6,53 Kč |
| 10 | 4,44200 Kč | 44,42 Kč |
| 25 | 3,94040 Kč | 98,51 Kč |
| 100 | 3,38910 Kč | 338,91 Kč |
| 250 | 3,12636 Kč | 781,59 Kč |
| 500 | 2,96720 Kč | 1 483,60 Kč |
| 1 000 | 2,83670 Kč | 2 836,70 Kč |
| 2 500 | 2,69870 Kč | 6 746,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,61555 Kč | 13 077,75 Kč |
| 10 000 | 2,54711 Kč | 25 471,10 Kč |
| 15 000 | 2,51282 Kč | 37 692,30 Kč |
| 25 000 | 2,47486 Kč | 61 871,50 Kč |
| 35 000 | 2,45268 Kč | 85 843,80 Kč |
| 50 000 | 2,43134 Kč | 121 567,00 Kč |
| Unit Price without VAT: | 6,53000 Kč |
|---|---|
| Unit Price with VAT: | 7,90130 Kč |



