
LM4041DQFTA | |
|---|---|
DigiKey Part Number | 31-LM4041DQFTATR-ND - Tape & Reel (TR) 31-LM4041DQFTACT-ND - Cut Tape (CT) 31-LM4041DQFTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4041DQFTA |
Description | IC VREF SHUNT 1.225V SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.225V V ±1% 12 mA SOT-23-3 |
Datasheet | Datasheet |
Category | Noise - 10Hz to 10kHz 20µVrms |
Manufacturer Diodes Incorporated | Current - Cathode 73 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Reference Type Shunt | Qualification AEC-Q100 |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.225V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Output 12 mA | Supplier Device Package SOT-23-3 |
Tolerance ±1% | Base Product Number |
Temperature Coefficient 150ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,72000 Kč | 12,72 Kč |
| 10 | 8,90500 Kč | 89,05 Kč |
| 25 | 7,98360 Kč | 199,59 Kč |
| 100 | 6,95740 Kč | 695,74 Kč |
| 250 | 6,46936 Kč | 1 617,34 Kč |
| 500 | 6,17490 Kč | 3 087,45 Kč |
| 1 000 | 5,93276 Kč | 5 932,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,63342 Kč | 16 900,26 Kč |
| 6 000 | 5,48698 Kč | 32 921,88 Kč |
| 9 000 | 5,41360 Kč | 48 722,40 Kč |
| 15 000 | 5,33236 Kč | 79 985,40 Kč |
| 21 000 | 5,28486 Kč | 110 982,06 Kč |
| 30 000 | 5,23919 Kč | 157 175,70 Kč |
| Unit Price without VAT: | 12,72000 Kč |
|---|---|
| Unit Price with VAT: | 15,39120 Kč |

