
LM4041DADJFTA | |
|---|---|
DigiKey Part Number | LM4041DADJFTADITR-ND - Tape & Reel (TR) LM4041DADJFTADICT-ND - Cut Tape (CT) LM4041DADJFTADIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4041DADJFTA |
Description | IC VREF SHUNT ADJ 1% SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 10 VV ±1% 12 mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 10 V | |
Current - Output | 12 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 150ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 20µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 73 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 6,19400 Kč | 61,94 Kč |
| 25 | 5,52680 Kč | 138,17 Kč |
| 100 | 4,78540 Kč | 478,54 Kč |
| 250 | 4,43224 Kč | 1 108,06 Kč |
| 500 | 4,21934 Kč | 2 109,67 Kč |
| 1 000 | 4,04379 Kč | 4 043,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,82696 Kč | 11 480,88 Kč |
| 6 000 | 3,72088 Kč | 22 325,28 Kč |
| 9 000 | 3,66772 Kč | 33 009,48 Kč |
| 15 000 | 3,60886 Kč | 54 132,90 Kč |
| 21 000 | 3,57446 Kč | 75 063,66 Kč |
| 30 000 | 3,54136 Kč | 106 240,80 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |



