
LM4040C41QFTA | |
|---|---|
DigiKey Part Number | 31-LM4040C41QFTATR-ND - Tape & Reel (TR) 31-LM4040C41QFTACT-ND - Cut Tape (CT) 31-LM4040C41QFTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040C41QFTA |
Description | IC VREF SHUNT 0.5% SOT23 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 4.1V V ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.1V | |
Current - Output | 15 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 64µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 88 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,42000 Kč | 12,42 Kč |
| 10 | 8,82000 Kč | 88,20 Kč |
| 25 | 7,88960 Kč | 197,24 Kč |
| 100 | 6,88120 Kč | 688,12 Kč |
| 250 | 6,39836 Kč | 1 599,59 Kč |
| 500 | 6,10786 Kč | 3 053,93 Kč |
| 1 000 | 5,86853 Kč | 5 868,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,57292 Kč | 16 718,76 Kč |
| 6 000 | 5,42827 Kč | 32 569,62 Kč |
| 9 000 | 5,35582 Kč | 48 202,38 Kč |
| 15 000 | 5,27559 Kč | 79 133,85 Kč |
| 21 000 | 5,22869 Kč | 109 802,49 Kč |
| 30 000 | 5,18355 Kč | 155 506,50 Kč |
| Unit Price without VAT: | 12,42000 Kč |
|---|---|
| Unit Price with VAT: | 15,02820 Kč |



