
LM358S-13 | |
|---|---|
DigiKey Part Number | LM358S-13DITR-ND - Tape & Reel (TR) LM358S-13DICT-ND - Cut Tape (CT) LM358S-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM358S-13 |
Description | IC OPAMP GP 2 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Differential 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LM358S-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Differential | |
Slew Rate | - | |
Gain Bandwidth Product | 700 kHz | |
Current - Input Bias | 45 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 1mA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,42000 Kč | 4,42 Kč |
| 10 | 3,01000 Kč | 30,10 Kč |
| 25 | 2,66080 Kč | 66,52 Kč |
| 100 | 2,26710 Kč | 226,71 Kč |
| 250 | 2,08060 Kč | 520,15 Kč |
| 500 | 1,96818 Kč | 984,09 Kč |
| 1 000 | 1,87577 Kč | 1 875,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,77822 Kč | 4 445,55 Kč |
| 5 000 | 1,71936 Kč | 8 596,80 Kč |
| 7 500 | 1,68989 Kč | 12 674,17 Kč |
| 12 500 | 1,65724 Kč | 20 715,50 Kč |
| 17 500 | 1,63816 Kč | 28 667,80 Kč |
| 25 000 | 1,61981 Kč | 40 495,25 Kč |
| 62 500 | 1,58028 Kč | 98 767,50 Kč |
| 125 000 | 1,55647 Kč | 194 558,75 Kč |
| Unit Price without VAT: | 4,42000 Kč |
|---|---|
| Unit Price with VAT: | 5,34820 Kč |



