Standard (General Purpose) Amplifier 2 Circuit 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2904QS-13

DigiKey Part Number
LM2904QS-13DITR-ND - Tape & Reel (TR)
LM2904QS-13DICT-ND - Cut Tape (CT)
LM2904QS-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2904QS-13
Description
IC OPAMP GP 2 CIRCUIT 8SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
0.3V/µs
Gain Bandwidth Product
700 kHz
Current - Input Bias
20 nA
Voltage - Input Offset
2 mV
Current - Supply
700µA (x2 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
2 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 623
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,78000 Kč3,78 Kč
102,54100 Kč25,41 Kč
252,23400 Kč55,85 Kč
1001,89610 Kč189,61 Kč
2501,73612 Kč434,03 Kč
5001,63952 Kč819,76 Kč
1 0001,56015 Kč1 560,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5001,47608 Kč3 690,20 Kč
5 0001,42547 Kč7 127,35 Kč
7 5001,40009 Kč10 500,68 Kč
12 5001,37198 Kč17 149,75 Kč
17 5001,35555 Kč23 722,12 Kč
25 0001,33976 Kč33 494,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,78000 Kč
Unit Price with VAT:4,57380 Kč