
LM2904AS-13 | |
|---|---|
DigiKey Part Number | 31-LM2904AS-13TR-ND - Tape & Reel (TR) 31-LM2904AS-13CT-ND - Cut Tape (CT) 31-LM2904AS-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2904AS-13 |
Description | IC OPAMP GP 2 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.3V/µs | |
Gain Bandwidth Product | 700 kHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 700µA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,64600 Kč | 26,46 Kč |
| 25 | 2,33480 Kč | 58,37 Kč |
| 100 | 1,98850 Kč | 198,85 Kč |
| 250 | 1,82180 Kč | 455,45 Kč |
| 500 | 1,72184 Kč | 860,92 Kč |
| 1 000 | 1,63910 Kč | 1 639,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,55200 Kč | 3 880,00 Kč |
| 5 000 | 1,49951 Kč | 7 497,55 Kč |
| 7 500 | 1,47316 Kč | 11 048,70 Kč |
| 12 500 | 1,44401 Kč | 18 050,12 Kč |
| 17 500 | 1,42698 Kč | 24 972,15 Kč |
| 25 000 | 1,41059 Kč | 35 264,75 Kč |
| 62 500 | 1,37530 Kč | 85 956,25 Kč |
| 125 000 | 1,35404 Kč | 169 255,00 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |


