
LM2903ATH-13 | |
|---|---|
DigiKey Part Number | LM2903ATH-13DITR-ND - Tape & Reel (TR) LM2903ATH-13DICT-ND - Cut Tape (CT) LM2903ATH-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2903ATH-13 |
Description | IC COMPARATOR 2 DIFF 8TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | - | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 2mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 1.7mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,57000 Kč | 35,70 Kč |
| 25 | 3,14960 Kč | 78,74 Kč |
| 100 | 2,69820 Kč | 269,82 Kč |
| 250 | 2,48196 Kč | 620,49 Kč |
| 500 | 2,35136 Kč | 1 175,68 Kč |
| 1 000 | 2,24385 Kč | 2 243,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,13046 Kč | 5 326,15 Kč |
| 5 000 | 2,06217 Kč | 10 310,85 Kč |
| 7 500 | 2,02793 Kč | 15 209,48 Kč |
| 12 500 | 1,99002 Kč | 24 875,25 Kč |
| 17 500 | 1,96786 Kč | 34 437,55 Kč |
| 25 000 | 1,94656 Kč | 48 664,00 Kč |
| 62 500 | 1,90065 Kč | 118 790,62 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |


