Standard (General Purpose) Amplifier 4 Circuit 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2902AQS14-13

DigiKey Part Number
LM2902AQS14-13DITR-ND - Tape & Reel (TR)
LM2902AQS14-13DICT-ND - Cut Tape (CT)
LM2902AQS14-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2902AQS14-13
Description
IC OPAMP GP 4 CIRCUIT 14SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
0.3V/µs
Gain Bandwidth Product
700 kHz
Current - Input Bias
20 nA
Voltage - Input Offset
2 mV
Current - Supply
1mA (x4 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
2 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 104
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,67000 Kč5,67 Kč
103,84300 Kč38,43 Kč
253,41000 Kč85,25 Kč
1002,92500 Kč292,50 Kč
2502,69364 Kč673,41 Kč
5002,55378 Kč1 276,89 Kč
1 0002,43871 Kč2 438,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,31709 Kč5 792,72 Kč
5 0002,24385 Kč11 219,25 Kč
7 5002,20717 Kč16 553,78 Kč
12 5002,16652 Kč27 081,50 Kč
17 5002,14278 Kč37 498,65 Kč
25 0002,11992 Kč52 998,00 Kč
62 5002,07073 Kč129 420,63 Kč
Manufacturers Standard Package
Unit Price without VAT:5,67000 Kč
Unit Price with VAT:6,86070 Kč