
LM2902AQS14-13 | |
|---|---|
DigiKey Part Number | LM2902AQS14-13DITR-ND - Tape & Reel (TR) LM2902AQS14-13DICT-ND - Cut Tape (CT) LM2902AQS14-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2902AQS14-13 |
Description | IC OPAMP GP 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 0.3V/µs | |
Gain Bandwidth Product | 700 kHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 1mA (x4 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 2 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,84300 Kč | 38,43 Kč |
| 25 | 3,41000 Kč | 85,25 Kč |
| 100 | 2,92500 Kč | 292,50 Kč |
| 250 | 2,69364 Kč | 673,41 Kč |
| 500 | 2,55378 Kč | 1 276,89 Kč |
| 1 000 | 2,43871 Kč | 2 438,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,31709 Kč | 5 792,72 Kč |
| 5 000 | 2,24385 Kč | 11 219,25 Kč |
| 7 500 | 2,20717 Kč | 16 553,78 Kč |
| 12 500 | 2,16652 Kč | 27 081,50 Kč |
| 17 500 | 2,14278 Kč | 37 498,65 Kč |
| 25 000 | 2,11992 Kč | 52 998,00 Kč |
| 62 500 | 2,07073 Kč | 129 420,63 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |

