
JX7012D0025.001875 | |
|---|---|
DigiKey Part Number | JX7012D0025.001875DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JX7012D0025.001875 |
Description | XTAL OSC XO 25.001875MHZ CMOS |
Customer Reference | |
Detailed Description | 25.001875 MHz XO (Standard) CMOS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 45mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Current - Supply (Disable) (Max) | 20mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 41,62895 Kč | 41 628,95 Kč |
| Unit Price without VAT: | 41,62895 Kč |
|---|---|
| Unit Price with VAT: | 50,37103 Kč |

