


HX7125006Q | |
|---|---|
DigiKey Part Number | HX7125006QDITR-ND - Tape & Reel (TR) HX7125006QDICT-ND - Cut Tape (CT) HX7125006QDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HX7125006Q |
Description | XTAL OSC XO 25.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | - | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.061" (1.55mm) | |
Current - Supply (Disable) (Max) | 100µA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,65000 Kč | 34,65 Kč |
| 10 | 30,09000 Kč | 300,90 Kč |
| 25 | 28,45640 Kč | 711,41 Kč |
| 50 | 27,28060 Kč | 1 364,03 Kč |
| 100 | 26,15090 Kč | 2 615,09 Kč |
| 250 | 24,72976 Kč | 6 182,44 Kč |
| 500 | 23,70758 Kč | 11 853,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 22,72803 Kč | 22 728,03 Kč |
| 2 000 | 21,78952 Kč | 43 579,04 Kč |
| 3 000 | 21,25901 Kč | 63 777,03 Kč |
| 5 000 | 20,60924 Kč | 103 046,20 Kč |
| 7 000 | 20,19246 Kč | 141 347,22 Kč |
| 10 000 | 19,76004 Kč | 197 600,40 Kč |
| Unit Price without VAT: | 34,65000 Kč |
|---|---|
| Unit Price with VAT: | 41,92650 Kč |

