HX Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HX Series
HX Series

HX21A0007Z

DigiKey Part Number
31-HX21A0007ZTR-ND - Tape & Reel (TR)
31-HX21A0007ZCT-ND - Cut Tape (CT)
31-HX21A0007ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HX21A0007Z
Description
CRYSTAL OSCILLATOR SEAM2520 T&R
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
HX21A0007Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
100 MHz
Function
Enable/Disable
Output
LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
40mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
100µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 728
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
148,69000 Kč48,69 Kč
1042,31900 Kč423,19 Kč
2540,01400 Kč1 000,35 Kč
5038,36220 Kč1 918,11 Kč
10036,77460 Kč3 677,46 Kč
25034,77848 Kč8 694,62 Kč
50033,34162 Kč16 670,81 Kč
1 00033,10651 Kč33 106,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00029,90100 Kč89 703,00 Kč
6 00028,66939 Kč172 016,34 Kč
Manufacturers Standard Package
Unit Price without VAT:48,69000 Kč
Unit Price with VAT:58,91490 Kč