


HX2127002Z | |
|---|---|
DigiKey Part Number | 31-HX2127002ZTR-ND - Tape & Reel (TR) 31-HX2127002ZCT-ND - Cut Tape (CT) 31-HX2127002ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HX2127002Z |
Description | CRYSTAL OSCILLATOR SEAM2520 T&R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 100µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,50000 Kč | 31,50 Kč |
| 10 | 27,44400 Kč | 274,44 Kč |
| 25 | 25,95360 Kč | 648,84 Kč |
| 50 | 24,88260 Kč | 1 244,13 Kč |
| 100 | 23,85160 Kč | 2 385,16 Kč |
| 250 | 22,55604 Kč | 5 639,01 Kč |
| 500 | 21,62374 Kč | 10 811,87 Kč |
| 1 000 | 20,73028 Kč | 20 730,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 19,38990 Kč | 58 169,70 Kč |
| 6 000 | 18,59009 Kč | 111 540,54 Kč |
| 9 000 | 18,13796 Kč | 163 241,64 Kč |
| Unit Price without VAT: | 31,50000 Kč |
|---|---|
| Unit Price with VAT: | 38,11500 Kč |

