HX Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HX Series
HX Series

HX2125014Z

DigiKey Part Number
31-HX2125014ZTR-ND - Tape & Reel (TR)
31-HX2125014ZCT-ND - Cut Tape (CT)
31-HX2125014ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HX2125014Z
Description
CRYSTAL OSCILLATOR SEAM2520 T&R
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
25 MHz
Function
Enable/Disable
Output
LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
20mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
100µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 918
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,17000 Kč30,17 Kč
1026,15300 Kč261,53 Kč
2524,72600 Kč618,15 Kč
5023,70640 Kč1 185,32 Kč
10022,72430 Kč2 272,43 Kč
25021,49092 Kč5 372,73 Kč
50020,60210 Kč10 301,05 Kč
1 00019,75072 Kč19 750,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00015,73454 Kč47 203,62 Kč
Manufacturers Standard Package
Unit Price without VAT:30,17000 Kč
Unit Price with VAT:36,50570 Kč