Zener Diode 6.8 V 250 mW ±5% Surface Mount X3-DFN0603-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GDZ6V8LP3-7

DigiKey Part Number
31-GDZ6V8LP3-7TR-ND - Tape & Reel (TR)
31-GDZ6V8LP3-7CT-ND - Cut Tape (CT)
31-GDZ6V8LP3-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GDZ6V8LP3-7
Description
DIODE ZENER 6.8V 250MW 2DFN
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 6.8 V 250 mW ±5% Surface Mount X3-DFN0603-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
250 mW
Current - Reverse Leakage @ Vr
500 nA @ 3.5 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
X3-DFN0603-2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 968
Stock Options
Factory Stock: 580 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,09000 Kč6,09 Kč
103,67500 Kč36,75 Kč
1002,29300 Kč229,30 Kč
5001,68656 Kč843,28 Kč
1 0001,48960 Kč1 489,60 Kč
2 0001,32330 Kč2 646,60 Kč
5 0001,14296 Kč5 714,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,03125 Kč10 312,50 Kč
20 0000,93722 Kč18 744,40 Kč
30 0000,88929 Kč26 678,70 Kč
50 0000,83542 Kč41 771,00 Kč
70 0000,80350 Kč56 245,00 Kč
100 0000,77248 Kč77 248,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,09000 Kč
Unit Price with VAT:7,36890 Kč