
GDZ15LP3-7 | |
|---|---|
DigiKey Part Number | GDZ15LP3-7DITR-ND - Tape & Reel (TR) GDZ15LP3-7DICT-ND - Cut Tape (CT) GDZ15LP3-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GDZ15LP3-7 |
Description | DIODE ZENER 15V 250MW 2DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 250 mW ±5% Surface Mount X3-DFN0603-2 |
Datasheet | Datasheet |
EDA/CAD Models | GDZ15LP3-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Current - Reverse Leakage @ Vr | 100 nA @ 10.5 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | X3-DFN0603-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 2,16300 Kč | 21,63 Kč |
| 100 | 0,92390 Kč | 92,39 Kč |
| 500 | 0,88192 Kč | 440,96 Kč |
| 1 000 | 0,79792 Kč | 797,92 Kč |
| 2 000 | 0,78743 Kč | 1 574,86 Kč |
| 5 000 | 0,77693 Kč | 3 884,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,60894 Kč | 6 089,40 Kč |
| 20 000 | 0,60524 Kč | 12 104,80 Kč |
| 30 000 | 0,58097 Kč | 17 429,10 Kč |
| 50 000 | 0,53282 Kč | 26 641,00 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |




