


GC2000032 | |
|---|---|
DigiKey Part Number | GC2000032TR-ND - Tape & Reel (TR) GC2000032CT-ND - Cut Tape (CT) GC2000032DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GC2000032 |
Description | CRYSTAL 20.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±30ppm Crystal 18pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.461" L x 0.189" W (11.70mm x 4.80mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 8,88200 Kč | 88,82 Kč |
| 25 | 8,39920 Kč | 209,98 Kč |
| 50 | 8,05480 Kč | 402,74 Kč |
| 100 | 7,72100 Kč | 772,10 Kč |
| 250 | 7,30228 Kč | 1 825,57 Kč |
| 500 | 6,99990 Kč | 3 499,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,71012 Kč | 6 710,12 Kč |
| 2 000 | 6,43253 Kč | 12 865,06 Kč |
| 3 000 | 6,27560 Kč | 18 826,80 Kč |
| 5 000 | 6,08329 Kč | 30 416,45 Kč |
| 7 000 | 5,95989 Kč | 41 719,23 Kč |
| 10 000 | 5,83186 Kč | 58 318,60 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |

