
GBU804 | |
|---|---|
DigiKey Part Number | GBU804DI-ND |
Manufacturer | |
Manufacturer Product Number | GBU804 |
Description | BRIDGE RECT 1PHASE 400V 8A GBU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Through Hole GBU |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 4 A |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Packaging Tube | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, GBU |
Technology Standard | Supplier Device Package GBU |
Voltage - Peak Reverse (Max) 400 V | Base Product Number |
Current - Average Rectified (Io) 8 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,01000 Kč | 49,01 Kč |
| 20 | 27,74800 Kč | 554,96 Kč |
| 100 | 21,31430 Kč | 2 131,43 Kč |
| 500 | 16,99222 Kč | 8 496,11 Kč |
| 1 000 | 15,60242 Kč | 15 602,42 Kč |
| 2 000 | 14,43389 Kč | 28 867,78 Kč |
| 5 000 | 13,16987 Kč | 65 849,35 Kč |
| 10 000 | 12,38931 Kč | 123 893,10 Kč |
| Unit Price without VAT: | 49,01000 Kč |
|---|---|
| Unit Price with VAT: | 59,30210 Kč |


