
GBJ810-F | |
|---|---|
DigiKey Part Number | GBJ810-FDI-ND |
Manufacturer | |
Manufacturer Product Number | GBJ810-F |
Description | BRIDGE RECT 1PHASE 1KV 8A GBJ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole GBJ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 8 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 4 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBJ | |
Supplier Device Package | GBJ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,67000 Kč | 64,67 Kč |
| 15 | 38,93000 Kč | 583,95 Kč |
| 105 | 28,58724 Kč | 3 001,66 Kč |
| 510 | 23,17849 Kč | 11 821,03 Kč |
| 1 005 | 21,43614 Kč | 21 543,32 Kč |
| 2 010 | 19,93650 Kč | 40 072,36 Kč |
| 5 010 | 18,31964 Kč | 91 781,40 Kč |
| 10 005 | 17,91393 Kč | 179 228,87 Kč |
| Unit Price without VAT: | 64,67000 Kč |
|---|---|
| Unit Price with VAT: | 78,25070 Kč |

