
GBJ806-F | |
|---|---|
DigiKey Part Number | GBJ806-FDI-ND |
Manufacturer | |
Manufacturer Product Number | GBJ806-F |
Description | BRIDGE RECT 1PHASE 600V 8A GBJ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole GBJ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 8 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 4 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBJ | |
Supplier Device Package | GBJ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,33000 Kč | 53,33 Kč |
| 15 | 31,84667 Kč | 477,70 Kč |
| 105 | 23,16581 Kč | 2 432,41 Kč |
| 510 | 18,62235 Kč | 9 497,40 Kč |
| 1 005 | 17,15861 Kč | 17 244,40 Kč |
| 2 010 | 15,89831 Kč | 31 955,60 Kč |
| 5 010 | 14,53938 Kč | 72 842,29 Kč |
| 10 005 | 13,77994 Kč | 137 868,30 Kč |
| Unit Price without VAT: | 53,33000 Kč |
|---|---|
| Unit Price with VAT: | 64,52930 Kč |

